ISL8485ECP vs ISL8485EMPZ feature comparison

ISL8485ECP Rochester Electronics LLC

Buy Now Datasheet

ISL8485EMPZ Intersil Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code DIP DIP
Package Description PLASTIC, MS-001BA, DIP-8 ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN
Pin Count 8 8
Reach Compliance Code unknown compliant
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.585 mm 9.585 mm
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receive Delay-Max 150 ns 150 ns
Receiver Number of Bits 1 1
Seated Height-Max 5.33 mm 5.33 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 50 ns 50 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Supply Current-Max 0.9 mA

Compare ISL8485ECP with alternatives

Compare ISL8485EMPZ with alternatives