ISL84543CPZ vs MAX4544CPA+ feature comparison

ISL84543CPZ Intersil Corporation

Buy Now Datasheet

MAX4544CPA+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ANALOG DEVICES INC
Part Package Code PDIP, SOIC, SOT 8-PDIP-300_MIL
Package Description DIP, DIP8,.3 PLASTIC, DIP-8
Pin Count 8, 8, 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPDT
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.585 mm 9.375 mm
Normal Position NO/NC
Number of Channels 1 1
Number of Functions 2 1
Number of Terminals 8 8
Off-state Isolation-Nom 76 dB 76 dB
On-state Resistance Match-Nom 0.8 Ω 0.8 Ω
On-state Resistance-Max (Ron) 140 Ω 60 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 4.572 mm
Supply Voltage-Max (Vsup) 12 V 12 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Switch-off Time-Max 50 ns 75 ns
Switch-on Time-Max 120 ns 100 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Manufacturer Package Code 8-PDIP-300_MIL
Date Of Intro 1997-04-12
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ISL84543CPZ with alternatives

Compare MAX4544CPA+ with alternatives