Part Details for ISL84543CPZ by Intersil Corporation
Overview of ISL84543CPZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL84543CPZ
ISL84543CPZ CAD Models
ISL84543CPZ Part Data Attributes
|
ISL84543CPZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84543CPZ
Intersil Corporation
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; PDIP8, SOIC8, SOT8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC, SOT | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8, 8, 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ISL84543CPZ
This table gives cross-reference parts and alternative options found for ISL84543CPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84543CPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4543EPA | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, DIP-8 | ISL84543CPZ vs MAX4543EPA |
ISL84543CP | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, MS-001BA, DIP-8 | ISL84543CPZ vs ISL84543CP |
MAX4543EPA | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | ISL84543CPZ vs MAX4543EPA |
ISL84543IPZ | Intersil Corporation | Check for Price | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; PDIP8, SOIC8, SOT8; Temp Range: See Datasheet | ISL84543CPZ vs ISL84543IPZ |
ISL84543CP | Intersil Corporation | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, MS-001BA, DIP-8 | ISL84543CPZ vs ISL84543CP |
MAX4543CPA | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, DIP-8 | ISL84543CPZ vs MAX4543CPA |
ISL84543IP | Intersil Corporation | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP8, PLASTIC, MS-001BA, DIP-8 | ISL84543CPZ vs ISL84543IP |