ISL84052IBZ-T vs MC74HC4052AFR2 feature comparison

ISL84052IBZ-T Renesas Electronics Corporation

Buy Now Datasheet

MC74HC4052AFR2 onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ON SEMICONDUCTOR
Part Package Code SOICN SOIC
Package Description SOP, SOP, SOP16,.3
Pin Count 16 16
Manufacturer Package Code M16.15
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
Additional Feature VIDEO APPLICATION ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 10.2 mm
Moisture Sensitivity Level 3
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V -4.5 V
Number of Channels 4 4
Number of Functions 2 1
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB 40 dB
On-state Resistance Match-Nom 6 Ω 18 Ω
On-state Resistance-Max (Ron) 100 Ω 170 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.05 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 76 ns
Switch-on Time-Max 60 ns 83 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 5.275 mm
Base Number Matches 2 1
Rohs Code No
Package Equivalence Code SOP16,.3
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.08 mA
Switching BREAK-BEFORE-MAKE

Compare ISL84052IBZ-T with alternatives

Compare MC74HC4052AFR2 with alternatives