ISL84052IBZ
vs
74LV4066D,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERSIL CORP
NEXPERIA
Part Package Code
QSOP, SOIC, TSSOP
SOIC
Package Description
SOP, SOP16,.25
SOP-14
Pin Count
16, 16, 16
14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
Additional Feature
VIDEO APPLICATION
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
JESD-609 Code
e3
e4
Length
9.9 mm
8.65 mm
Moisture Sensitivity Level
3
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
4
1
Number of Functions
2
4
Number of Terminals
16
14
Off-state Isolation-Nom
90 dB
50 dB
On-state Resistance Match-Nom
6 Ω
2 Ω
On-state Resistance-Max (Ron)
100 Ω
83 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
1 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
50 ns
47 ns
Switch-on Time-Max
60 ns
30 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
3
2
Rohs Code
Yes
Manufacturer Package Code
SOT108-1
ECCN Code
EAR99
Date Of Intro
1992-10-01
Samacsys Manufacturer
Nexperia
Compare ISL84052IBZ with alternatives
Compare 74LV4066D,118 with alternatives
74LV4066D,118 vs SN74AHC4066DE4
74LV4066D,118 vs MC74VHC4066D
74LV4066D,118 vs HD74LV4066ARPEL
74LV4066D,118 vs SN74LV4066ADRE4
74LV4066D,118 vs MC74LVX4066D
74LV4066D,118 vs 74LV4066D,112
74LV4066D,118 vs SN74AHC4066DRG4
74LV4066D,118 vs SN74AHC4066D
74LV4066D,118 vs 74LV4066D-T