ISL83483IB-T
vs
MAX3080ECSD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
SOP, SOP14,.25
Pin Count
8
14
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.000002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
R-PDSO-G14
JESD-609 Code
e0
e0
Length
4.9 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
2 V
Output Low Current-Max
0.004 A
0.004 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
90 ns
200 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
1.2 mA
1 mA
Supply Voltage-Max
3.6 V
5.25 V
Supply Voltage-Min
3 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
1500 ns
2600 ns
Width
3.9 mm
3.9 mm
Base Number Matches
3
2
Pbfree Code
No
Compare ISL83483IB-T with alternatives
Compare MAX3080ECSD with alternatives