ISL83239EIA vs ICL3237IA-T feature comparison

ISL83239EIA Rochester Electronics LLC

Buy Now Datasheet

ICL3237IA-T Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code SSOP SSOP
Package Description PLASTIC, MO-150-AH, SSOP-28 PLASTIC, MO-150AH, SSOP-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receiver Number of Bits 3 3
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.15 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 5.3 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SSOP28,.3
Qualification Status Not Qualified
Receive Delay-Max
Supply Current-Max 1 mA

Compare ISL83239EIA with alternatives

Compare ICL3237IA-T with alternatives