ISL83220ECV-T vs SP3220UCY feature comparison

ISL83220ECV-T Renesas Electronics Corporation

Buy Now Datasheet

SP3220UCY Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP SIPEX CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-10-20
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 2
Package Description PLASTIC, TSSOP-16
Differential Output NO
Driver Number of Bits 1
Input Characteristics SCHMITT TRIGGER
Interface Standard EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 1
Seated Height-Max 1.1 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Compare ISL83220ECV-T with alternatives