ISL81483IPZ vs DS8921AMX feature comparison

ISL81483IPZ Rochester Electronics LLC

Buy Now Datasheet

DS8921AMX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 SOIC-8
Pin Count 8
Reach Compliance Code unknown not_compliant
kg CO2e/kg 11.7 11.7
Average Weight (mg) 569.675 66.775
CO2e (mg) 6665.197 781.268
Category CO2 Kg 11.7 11.7
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e0
Length 9.585 mm 4.9 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE 235
Receive Delay-Max 2000 ns 20 ns
Receiver Number of Bits 1 1
Seated Height-Max 5.33 mm 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 30
Transmit Delay-Max 2000 ns 15 ns
Width 7.62 mm 3.9 mm
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Total Weight 70
CO2 819
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
EFUP 10
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
High Level Input Current-Max 0.00002 A
Out Swing-Min 2.5 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.008 A
Output Polarity COMPLEMENTARY
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Supply Current-Max 35 mA

Compare ISL81483IPZ with alternatives

Compare DS8921AMX with alternatives