ISL8106IRZ vs ISL8106CRZ-T feature comparison

ISL8106IRZ Intersil Corporation

Buy Now Datasheet

ISL8106CRZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QFN QFN
Package Description 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 26 Weeks
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e3 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.16SQ,25 LCC16,.16SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 600 kHz 600 kHz
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 2 2
Input Voltage-Nom 15 V

Compare ISL8106IRZ with alternatives

Compare ISL8106CRZ-T with alternatives