ISL7124SRHF/PROTO vs ISL7124SEHVF feature comparison

ISL7124SRHF/PROTO Renesas Electronics Corporation

Buy Now Datasheet

ISL7124SEHVF Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Part Package Code CFP
Package Description DFP, DFP, FL14,.25
Pin Count 14
Manufacturer Package Code K14.A
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Renesas Electronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.4 µA 0.4 µA
Common-mode Reject Ratio-Nom 70 dB 70 dB
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code R-CDFP-F14 R-CDFP-F14
JESD-609 Code e4
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.92 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Gold (Au)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.285 mm
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.4 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower YES
Package Equivalence Code FL14,.25
Power NO
Programmable Power NO
Screening Level 38535V;38534K;883S
Slew Rate-Min 0.4 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 17.5 V
Total Dose 300k Rad(Si) V
Voltage Gain-Min 20000
Wideband NO

Compare ISL7124SRHF/PROTO with alternatives

Compare ISL7124SEHVF with alternatives