ISL7124SRHF/PROTO vs 5962F0254202VXC feature comparison

ISL7124SRHF/PROTO Intersil Corporation

Buy Now Datasheet

5962F0254202VXC Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DFP
Package Description DFP, DFP, FL14,.25
Pin Count 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.4 µA 0.4 µA
Common-mode Reject Ratio-Nom 70 dB 70 dB
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code R-CDFP-F14 R-CDFP-F14
JESD-609 Code e3
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.92 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.285 mm
Base Number Matches 2 2
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.4 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower YES
Package Equivalence Code FL14,.25
Power NO
Programmable Power NO
Screening Level MIL-PRF-38535 Class V
Slew Rate-Min 0.4 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 17.5 V
Total Dose 300k Rad(Si) V
Voltage Gain-Min 20000
Wideband NO

Compare ISL7124SRHF/PROTO with alternatives

Compare 5962F0254202VXC with alternatives