ISL71040MRTZ
vs
IR5001STR
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
TDFN
|
SOIC
|
Package Description |
,
|
SOIC-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
L8.4X4B
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-609 Code |
e4
|
e0
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
High Side Driver |
|
NO
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
4.89 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Output Peak Current Limit-Nom |
|
3 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.72 mm
|
Supply Voltage-Max |
|
14.1 V
|
Supply Voltage-Min |
|
10.2 V
|
Supply Voltage-Nom |
|
12.5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Turn-off Time |
|
0.17 µs
|
Turn-on Time |
|
0.045 µs
|
Width |
|
3.9 mm
|
|
|
|
Compare ISL71040MRTZ with alternatives
Compare IR5001STR with alternatives