ISL6615AIRZ-T13
vs
ISL6615AIRZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERSIL CORP
|
Package Description |
,
|
HVSON, SOLCC10,.11,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
HALF BRIDGE BASED MOSFET DRIVER
|
AND GATE BASED MOSFET DRIVER
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
3
|
3
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
DFN, SOIC
|
Pin Count |
|
10, 8
|
Factory Lead Time |
|
26 Weeks
|
High Side Driver |
|
YES
|
JESD-30 Code |
|
S-PDSO-N10
|
Length |
|
3 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Peak Current Limit-Nom |
|
6 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVSON
|
Package Equivalence Code |
|
SOLCC10,.11,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max |
|
13.2 V
|
Supply Voltage-Min |
|
6.8 V
|
Supply Voltage-Nom |
|
12 V
|
Supply Voltage1-Max |
|
12 V
|
Supply Voltage1-Min |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3 mm
|
|
|
|
Compare ISL6615AIRZ-T13 with alternatives
Compare ISL6615AIRZ with alternatives