ISL6614BCB vs ISL6614BCB-T feature comparison

ISL6614BCB Renesas Electronics Corporation

Buy Now Datasheet

ISL6614BCB-T Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
Base Number Matches 3 2
Rohs Code No
Part Package Code SOIC
Package Description PLASTIC, MS-012AB, SOIC-14
Pin Count 14
High Side Driver YES
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 13.2 V
Supply Voltage-Min 7 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 12 V
Supply Voltage1-Min 5 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare ISL6614BCB with alternatives

Compare ISL6614BCB-T with alternatives