ISL6614ACR vs ISL6614AIR-T feature comparison

ISL6614ACR Renesas Electronics Corporation

Buy Now Datasheet

ISL6614AIR-T Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Base Number Matches 3 2
Rohs Code No
Part Package Code QFN
Package Description 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16
Pin Count 16
High Side Driver YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code S-PQCC-N16
JESD-609 Code e0
Length 4 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max 13.2 V
Supply Voltage-Min 10.8 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 12 V
Supply Voltage1-Min 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 4 mm

Compare ISL6614ACR with alternatives

Compare ISL6614AIR-T with alternatives