ISL6614ACBZA vs ISL6614ACRZ feature comparison

ISL6614ACBZA Intersil Corporation

Buy Now Datasheet

ISL6614ACRZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC QFN, SOIC
Package Description ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 HVQCCN, LCC16,.16SQ,25
Pin Count 14 16, 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G14 S-PQCC-N16
JESD-609 Code e3 e3
Length 8.65 mm 4 mm
Moisture Sensitivity Level 3 3
Number of Functions 2 2
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP14,.25 LCC16,.16SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max 13.2 V 13.2 V
Supply Voltage-Min 10.8 V 10.8 V
Supply Voltage-Nom 12 V 12 V
Supply Voltage1-Max 12 V 12 V
Supply Voltage1-Min 5 V 5 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 4 mm
Base Number Matches 2 2

Compare ISL6614ACBZA with alternatives

Compare ISL6614ACRZ with alternatives