ISL6614ACB-T vs ISL6614AIB-T feature comparison

ISL6614ACB-T Rochester Electronics LLC

Buy Now Datasheet

ISL6614AIB-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description SOP, ,
Pin Count 14
Reach Compliance Code unknown compliant
High Side Driver YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Seated Height-Max 1.75 mm
Supply Voltage-Max 13.2 V
Supply Voltage-Min 10.8 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 12 V
Supply Voltage1-Min 5 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare ISL6614AIB-T with alternatives