ISL6613IRZ-T
vs
ISL6613ACRZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
DFN
|
DFN
|
Package Description |
3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10
|
|
Pin Count |
10
|
10
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
High Side Driver |
YES
|
|
Interface IC Type |
HALF BRIDGE BASED MOSFET DRIVER
|
|
JESD-30 Code |
S-PDSO-N10
|
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Peak Current Limit-Nom |
3 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVSON
|
|
Package Equivalence Code |
SOLCC10,.11,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max |
12 V
|
|
Supply Voltage-Min |
5 V
|
|
Supply Voltage1-Max |
13.2 V
|
|
Supply Voltage1-Min |
10.8 V
|
|
Supply Voltage1-Nom |
12 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
L10.3X3
|
Samacsys Manufacturer |
|
Renesas Electronics
|
|
|
|
Compare ISL6613IRZ-T with alternatives
Compare ISL6613ACRZ with alternatives