ISL6613AIR vs ISL6613IRZ feature comparison

ISL6613AIR Intersil Corporation

Buy Now Datasheet

ISL6613IRZ Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DFN DFN
Package Description 3 X 3 MM, PLASTIC, DFN-10 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10
Pin Count 10 10
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e0 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.11,20 SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 13.2 V 12 V
Supply Voltage-Min 10.8 V 5 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 13.2 V 13.2 V
Supply Voltage1-Min 5 V 10.8 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 4 2
Pbfree Code Yes
Factory Lead Time 4 Weeks
Output Peak Current Limit-Nom 3 A
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ISL6613AIR with alternatives

Compare ISL6613IRZ with alternatives