ISL6612IBZ vs ISL6612EIBZ-T feature comparison

ISL6612IBZ Intersil Corporation

Buy Now Datasheet

ISL6612EIBZ-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOICN-EP
Package Description ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
High Side Driver YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm
Moisture Sensitivity Level 3 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 3 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 12 V
Supply Voltage-Min 5 V
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 10.8 V
Supply Voltage1-Nom 12 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm
Base Number Matches 3 2
Manufacturer Package Code M8.15B
Date Of Intro 2017-10-30
Samacsys Manufacturer Renesas Electronics

Compare ISL6612IBZ with alternatives

Compare ISL6612EIBZ-T with alternatives