ISL6612EIB vs ISL6612CBZA feature comparison

ISL6612EIB Intersil Corporation

Buy Now Datasheet

ISL6612CBZA Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOICN
Package Description PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
High Side Driver YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e0 e3
Length 4.89 mm
Moisture Sensitivity Level 1 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 3 A
Package Body Material PLASTIC/EPOXY
Package Code HLSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.68 mm
Supply Voltage-Max 12 V
Supply Voltage-Min 5 V
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 10.8 V
Supply Voltage1-Nom 12 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Base Number Matches 4 2
Pbfree Code Yes
Manufacturer Package Code M8.15
Date Of Intro 2017-10-30
Samacsys Manufacturer Renesas Electronics
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ISL6612EIB with alternatives

Compare ISL6612CBZA with alternatives