ISL6612CBZ-T vs ISL6612AEIB feature comparison

ISL6612CBZ-T Intersil Corporation

Buy Now Datasheet

ISL6612AEIB Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DFN, SOIC SOIC
Package Description ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 PLASTIC, SOIC-8
Pin Count 10, 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.89 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HLSOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.68 mm
Supply Voltage-Max 12 V 13.2 V
Supply Voltage-Min 5 V 10.8 V
Supply Voltage1-Max 13.2 V 13.2 V
Supply Voltage1-Min 10.8 V 5 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Supply Voltage-Nom 12 V

Compare ISL6612CBZ-T with alternatives

Compare ISL6612AEIB with alternatives