ISL6612AECBZ
vs
ISL6612AEIBZ-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERSIL CORP
|
Part Package Code |
SOICN-EP
|
SOIC
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
M8.15B
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
3
|
3
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
HLSOP, SOP8,.25
|
High Side Driver |
|
YES
|
Interface IC Type |
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
4.89 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HLSOP
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.68 mm
|
Supply Voltage-Max |
|
13.2 V
|
Supply Voltage-Min |
|
10.8 V
|
Supply Voltage-Nom |
|
12 V
|
Supply Voltage1-Max |
|
13.2 V
|
Supply Voltage1-Min |
|
5 V
|
Supply Voltage1-Nom |
|
12 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3.9 mm
|
|
|
|
Compare ISL6612AECBZ with alternatives
Compare ISL6612AEIBZ-T with alternatives