ISL6612AECB-T vs ISL6612CBZA-T feature comparison

ISL6612AECB-T Intersil Corporation

Buy Now Datasheet

ISL6612CBZA-T Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC DFN, SOIC
Package Description PLASTIC, SOIC-8 SOP, SOP8,.25
Pin Count 8 10, 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.89 mm 4.9 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.68 mm 1.75 mm
Supply Voltage-Max 13.2 V 12 V
Supply Voltage-Min 10.8 V 5 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 13.2 V 13.2 V
Supply Voltage1-Min 5 V 10.8 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Output Peak Current Limit-Nom 3 A
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ISL6612AECB-T with alternatives

Compare ISL6612CBZA-T with alternatives