ISL6605IB-T
vs
ISL6605CBZA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Package Description
SOP,
ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
YES
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
Factory Lead Time
4 Weeks
JESD-609 Code
e3
Moisture Sensitivity Level
1
Output Peak Current Limit-Nom
4 A
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn) - annealed
Compare ISL6605IB-T with alternatives
Compare ISL6605CBZA with alternatives