ISL6524CBZ vs ISL6524CBZA feature comparison

ISL6524CBZ Intersil Corporation

Buy Now Datasheet

ISL6524CBZA Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, PLASTIC, MS-013-AE, SOIC-28 ROHS COMPLIANT, PLASTIC, MS-013-AE, SOIC-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Additional Feature ALSO CONTAINS 3 LINEAR CONTROLLERS ALSO CONTAINS 3 LINEAR CONTROLLERS
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 17.9 mm 17.9 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 215 kHz 215 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 4 2

Compare ISL6524CBZ with alternatives

Compare ISL6524CBZA with alternatives