ISL6524CBZ vs ISL6524CBZA-T feature comparison

ISL6524CBZ Intersil Corporation

Buy Now Datasheet

ISL6524CBZA-T Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOICW
Package Description ROHS COMPLIANT, PLASTIC, MS-013-AE, SOIC-28
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Additional Feature ALSO CONTAINS 3 LINEAR CONTROLLERS
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 215 kHz
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm
Base Number Matches 3 2
Pbfree Code No
Manufacturer Package Code M28.3
Samacsys Manufacturer Renesas Electronics

Compare ISL6524CBZ with alternatives