ISL6208IRZ-T vs ISL6208ACBZ-T feature comparison

ISL6208IRZ-T Renesas Electronics Corporation

Buy Now Datasheet

ISL6208ACBZ-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code QFN
Package Description HVQCCN, SOIC-8
Pin Count 8
Manufacturer Package Code L8.3X3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks, 1 Day 4 Weeks
Samacsys Manufacturer Renesas Electronics
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code S-PQCC-N8 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.9 mm
Moisture Sensitivity Level 2
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -10 °C
Output Peak Current Limit-Nom 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-on Time 0.03 µs 0.03 µs
Width 3 mm 3.9 mm
Base Number Matches 3 1
Rohs Code Yes
Input Characteristics STANDARD
Output Polarity TRUE
Package Equivalence Code SOP8,.25
Turn-off Time 0.03 µs

Compare ISL6208IRZ-T with alternatives

Compare ISL6208ACBZ-T with alternatives