ISL6208CRZ-T13 vs ISL6208IRZ-T13 feature comparison

ISL6208CRZ-T13 Intersil Corporation

Buy Now Datasheet

ISL6208IRZ-T13 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 2
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
High Side Driver YES
Input Characteristics STANDARD
JESD-30 Code S-PQCC-N8
Length 3 mm
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 4 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC8,.12SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Turn-off Time 0.03 µs
Turn-on Time 0.03 µs
Width 3 mm

Compare ISL6208IRZ-T13 with alternatives