ISL6208CRZ-T13
vs
ISL6208IRZ-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Package Description
,
HVQCCN, LCC8,.12SQ,25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
2
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Part Package Code
QFN, SOIC
Pin Count
8, 8
Factory Lead Time
26 Weeks
High Side Driver
YES
JESD-30 Code
S-PQCC-N8
Length
3 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC8,.12SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Turn-on Time
0.03 µs
Width
3 mm
Compare ISL6208IRZ-T with alternatives