ISL6208CRZ vs ISL6208CR-T feature comparison

ISL6208CRZ Intersil Corporation

Buy Now Datasheet

ISL6208CR-T Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QFN, SOIC QFN
Package Description 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-8 3 X 3 MM, PLASTIC, MO-220, QFN-8
Pin Count 8, 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code S-PQCC-N8 S-PQCC-N8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -10 °C -10 °C
Output Peak Current Limit-Nom 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC8,.12SQ,25 LCC8,.12SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Turn-on Time 0.03 µs 0.03 µs
Width 3 mm 3 mm
Base Number Matches 2 1

Compare ISL6208CRZ with alternatives

Compare ISL6208CR-T with alternatives