ISL6208CBZ-T
vs
LM5100CMAX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Part Package Code
QFN, SOIC
SOIC
Package Description
ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
SOP, SOP8,.25
Pin Count
8, 8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
High Side Driver
YES
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-10 °C
-40 °C
Output Peak Current Limit-Nom
4 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
5.5 V
14 V
Supply Voltage-Min
4.5 V
9 V
Supply Voltage-Nom
5 V
12 V
Surface Mount
YES
YES
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Turn-on Time
0.03 µs
0.045 µs
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Additional Feature
SEATED HGT-NOM
Turn-off Time
0.045 µs
Compare ISL6208CBZ-T with alternatives
Compare LM5100CMAX with alternatives