ISL6208CBZ-T vs ISL6208IRZ feature comparison

ISL6208CBZ-T Intersil Corporation

Buy Now Datasheet

ISL6208IRZ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QFN, SOIC QFN, SOIC
Package Description ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 HVQCCN, LCC8,.12SQ,25
Pin Count 8, 8 8, 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks 27 Weeks, 3 Days
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 S-PQCC-N8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -10 °C -40 °C
Output Peak Current Limit-Nom 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP8,.25 LCC8,.12SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-on Time 0.03 µs 0.03 µs
Width 3.9 mm 3 mm
Base Number Matches 2 2

Compare ISL6208CBZ-T with alternatives

Compare ISL6208IRZ with alternatives