ISL6208CB vs ISL6208CBZ-T feature comparison

ISL6208CB Intersil Corporation

Buy Now Datasheet

ISL6208CBZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC QFN, SOIC
Package Description PLASTIC, MS-012AA, SOIC-8 ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8, 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 26 Weeks
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -10 °C -10 °C
Output Peak Current Limit-Nom 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-on Time 0.03 µs 0.03 µs
Width 3.9 mm 3.9 mm
Base Number Matches 8 3
parentfamilyid 1750721
kg CO2e/kg 12.04
Average Weight (mg) 66.775
CO2e (mg) 803.971
Total Weight 71.3092
Category CO2 Kg 12.04
CO2 858.562768
Compliance Temperature Grade Other: -10C to +100C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ISL6208CB with alternatives

Compare ISL6208CBZ-T with alternatives