ISL6146DFRZ-T7 vs ISL6146DFUZ-T feature comparison

ISL6146DFRZ-T7 Intersil Corporation

Buy Now Datasheet

ISL6146DFUZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Unknown
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Part Package Code DFN, MSOP
Pin Count 8, 8
Factory Lead Time 26 Weeks