ISL6115CB-T
vs
TPS65235-1RUKR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
PLASTIC, MS-012AA, SOIC-8
|
HVQCCN,
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-G8
|
S-PQCC-N20
|
JESD-609 Code |
e0
|
e4
|
Length |
4.9 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVQCCN
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
0.8 mm
|
Supply Current-Max (Isup) |
5 mA
|
|
Supply Voltage-Max (Vsup) |
13.8 V
|
20 V
|
Supply Voltage-Min (Vsup) |
10.2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3.9 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Voltage-Max |
|
20 V
|
Input Voltage-Min |
|
4.5 V
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
20 V
|
Output Voltage-Min |
|
11 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Switcher Configuration |
|
BOOST
|
Switching Frequency-Max |
|
1000 kHz
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ISL6115CB-T with alternatives
Compare TPS65235-1RUKR with alternatives