ISL59911IRZ-T vs EL9111ILZ-T7 feature comparison

ISL59911IRZ-T Intersil Corporation

Buy Now Datasheet

EL9111ILZ-T7 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QFN QFN
Package Description HVQCCN, HVQCCN, LCC28,.16X.2,20
Pin Count 32 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard I2C GENERAL PURPOSE
JESD-30 Code R-PQCC-N32 R-PQCC-N28
JESD-609 Code e3 e3
Length 6 mm 5 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 3
Number of Terminals 32 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Receiver Number of Bits 3 3
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 4 mm
Base Number Matches 2 2
Package Equivalence Code LCC28,.16X.2,20
Qualification Status Not Qualified
Receive Delay-Max
Supply Current-Max 39 mA

Compare EL9111ILZ-T7 with alternatives