ISL54056IRUZ-T
vs
ADG820BRM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS INC
Part Package Code
uTQFN
SOIC
Package Description
UTQFN-16
TSSOP,
Pin Count
16
8
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-PQCC-N16
S-PDSO-G8
JESD-609 Code
e3
e3
Length
2.6 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
4
1
Number of Terminals
16
8
On-state Resistance-Max (Ron)
0.8 Ω
1.4 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
TSSOP
Package Equivalence Code
LCC16,.07X.1,16
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
0.55 mm
1.09 mm
Supply Voltage-Max (Vsup)
4.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.8 V
Supply Voltage-Nom (Vsup)
1.8 V
3 V
Surface Mount
YES
YES
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
1.8 mm
3 mm
Base Number Matches
2
2
Pbfree Code
Yes
Off-state Isolation-Nom
71 dB
On-state Resistance Match-Nom
0.06 Ω
Peak Reflow Temperature (Cel)
260
Switch-off Time-Max
45 ns
Switch-on Time-Max
35 ns
Time@Peak Reflow Temperature-Max (s)
40
Compare ISL54056IRUZ-T with alternatives
Compare ADG820BRM with alternatives