ISL54056IRUZ-T vs ADG709CRUZ-REEL7 feature comparison

ISL54056IRUZ-T Renesas Electronics Corporation

Buy Now Datasheet

ADG709CRUZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ROCHESTER ELECTRONICS INC
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SPDT DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PQCC-N16 R-PDSO-G16
JESD-609 Code e3 e3
Length 2.6 mm 5 mm
Number of Channels 1 4
Number of Functions 4 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 0.8 Ω 4.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 0.55 mm 1.2 mm
Supply Voltage-Max (Vsup) 4.5 V 2.75 V
Supply Voltage-Min (Vsup) 1.65 V 2.25 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD DUAL
Width 1.8 mm 4.4 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 16
Additional Feature ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -2.75 V
Neg Supply Voltage-Min (Vsup) -2.25 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 0.4 Ω
Peak Reflow Temperature (Cel) 260
Switch-off Time-Max 15 ns
Switch-on Time-Max 25 ns
Time@Peak Reflow Temperature-Max (s) 40

Compare ADG709CRUZ-REEL7 with alternatives