ISL43141IR-T
vs
ISL43141IRZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
RENESAS ELECTRONICS CORP
Part Package Code
QFN
QFN
Package Description
PLASTIC, MO-220VEED-2, MLFP, QFN-16
,
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e0
e3
Length
3 mm
Moisture Sensitivity Level
1
2
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
16
On-state Resistance Match-Nom
2 Ω
On-state Resistance-Max (Ron)
65 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
30 ns
Switch-on Time-Max
80 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3 mm
Base Number Matches
1
2
Pbfree Code
Yes
Manufacturer Package Code
L16.3X3
ECCN Code
EAR99
Date Of Intro
2017-10-26
Samacsys Manufacturer
Renesas Electronics
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare ISL43141IR-T with alternatives
Compare ISL43141IRZ with alternatives