ISL43141IRZ
vs
ISL43141IRZ-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Part Package Code
QFN
QFN, SOIC, TSSOP
Package Description
,
HVQCCN, LCC16,.12SQ,20
Pin Count
16
16, 16, 16
Manufacturer Package Code
L16.3X3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-10-26
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
e3
Moisture Sensitivity Level
2
2
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
3
2
Factory Lead Time
26 Weeks
Analog IC - Other Type
SPST
JESD-30 Code
S-PQCC-N16
Length
3 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
16
On-state Resistance Match-Nom
2 Ω
On-state Resistance-Max (Ron)
65 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
30 ns
Switch-on Time-Max
80 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3 mm
Compare ISL43141IRZ with alternatives
Compare ISL43141IRZ-T with alternatives