ISL32492EIBZ-T7A
vs
ISL31492EIUZ-T13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
RENESAS ELECTRONICS CORP
Part Package Code
MSOP, SOIC
Pin Count
8, 8
Reach Compliance Code
compliant
compliant
Factory Lead Time
26 Weeks
Differential Output
YES
Driver Number of Bits
1
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
e3
Moisture Sensitivity Level
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.8 V
Output Low Current-Max
0.006 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Receive Delay-Max
280 ns
Supply Current-Max
4.5 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
3
2
Package Description
,
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-11-13