ISL3176EIUZ-T7A
vs
LTC2852MPMS#TRPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Unknown
Active
Ihs Manufacturer
INTERSIL CORP
ANALOG DEVICES INC
Part Package Code
MSOP, SOIC
Pin Count
10, 14
10
Reach Compliance Code
compliant
compliant
Factory Lead Time
78 Weeks
Date Of Intro
2017-08-31
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
Yes
Package Description
LEAD FREE, PLASTIC, MSOP-10
Manufacturer Package Code
05-08-1661
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface Standard
EIA-485-A; TIA-485-A; EIA-422
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Receive Delay-Max
70 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Transmit Delay-Max
50 ns
Width
3 mm
Compare LTC2852MPMS#TRPBF with alternatives