ISL3172EIBZ-T7A vs ISL3172EIUZ-T feature comparison

ISL3172EIBZ-T7A Intersil Corporation

Buy Now Datasheet

ISL3172EIUZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Reach Compliance Code compliant compliant
Factory Lead Time 58 Weeks, 4 Days 26 Weeks
Date Of Intro 2017-08-31
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 2
Part Package Code MSOP, SOIC
Package Description MSOP-8
Pin Count 8, 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
High Level Input Current-Max 0.000002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard EIA-422; EIA-485
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Receive Delay-Max 120 ns
Receiver Number of Bits 1
Seated Height-Max 1.1 mm
Supply Current-Max 0.8 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Transmit Delay-Max 700 ns
Width 3 mm

Compare ISL3172EIUZ-T with alternatives