ISL3158EIBZ-T7A vs 5962-9318301QPA feature comparison

ISL3158EIBZ-T7A Intersil Corporation

Buy Now Datasheet

5962-9318301QPA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Part Package Code MSOP, SOIC DIP
Pin Count 8, 8 8
Reach Compliance Code compliant not_compliant
Factory Lead Time 26 Weeks
Differential Output YES YES
Driver Number of Bits 1 1
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e3 e0
Moisture Sensitivity Level 3
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Out Swing-Min 2.4 V 1.1 V
Output Low Current-Max 0.008 A 0.008 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Qualified
Receive Delay-Max 1300 ns 37 ns
Supply Current-Max 0.8 mA 5.4 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code No
Package Description DIP, DIP8,.3
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature COMMON I/O: TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
High Level Input Current-Max 0.0001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard EIA-485-A; TIA-485-A; ISO 8482
Length 9.58 mm
Number of Functions 1
Receiver Number of Bits 1
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V
Transmit Delay-Max 31 ns
Width 7.62 mm

Compare 5962-9318301QPA with alternatives