ISL28417FBZ-T7A
vs
ISL28417FVZ-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
,
TSSOP,
Pin Count
14
Manufacturer Package Code
MDP0027
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-609 Code
e3
e3
Moisture Sensitivity Level
2
2
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
4
Rohs Code
Yes
Average Bias Current-Max (IIB)
0.0015 µA
Common-mode Reject Ratio-Nom
145 dB
Input Offset Voltage-Max
200 µV
JESD-30 Code
R-PDSO-G14
Length
5 mm
Neg Supply Voltage Limit-Max
-21 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.2 mm
Slew Rate-Nom
0.5 V/us
Supply Voltage Limit-Max
21 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1500
Width
4.4 mm
Compare ISL28417FBZ-T7A with alternatives
Compare ISL28417FVZ-T with alternatives