ISL28417FBZ-T7A vs ISL28417FVZ-T7A feature comparison

ISL28417FBZ-T7A Integrated Device Technology Inc

Buy Now Datasheet

ISL28417FVZ-T7A Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTERSIL CORP
Package Description , TSSOP, TSSOP14,.25
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2020-10-29
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Base Number Matches 3 3
Part Package Code SOIC, TSSOP
Pin Count 14, 14
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0015 µA
Bias Current-Max (IIB) @25C 0.001 µA
Common-mode Reject Ratio-Nom 145 dB
Frequency Compensation YES
Input Offset Voltage-Max 200 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -21 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Slew Rate-Nom 0.5 V/us
Supply Current-Max 2.72 mA
Supply Voltage Limit-Max 21 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1500
Voltage Gain-Min 3162000
Wideband NO
Width 4.4 mm

Compare ISL28417FVZ-T7A with alternatives