ISL28407FBZ-T7A
vs
ISL28407FBZ-T7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
SOICN
Package Description
SOP,
Pin Count
14
14
Manufacturer Package Code
MDP0027
MDP0027
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0006 µA
0.0007 µA
Common-mode Reject Ratio-Nom
145 dB
145 dB
Input Offset Voltage-Max
140 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e3
Length
8.65 mm
8.6614 mm
Moisture Sensitivity Level
2
2
Neg Supply Voltage Limit-Max
-42 V
-21 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.7272 mm
Slew Rate-Nom
0.32 V/us
0.32 V/us
Supply Voltage Limit-Max
42 V
21 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
1000
1000
Width
3.9 mm
3.9116 mm
Base Number Matches
1
2
Rohs Code
Yes
Package Equivalence Code
SOP14,.25
Compare ISL28407FBZ-T7A with alternatives
Compare ISL28407FBZ-T7 with alternatives