ISL28407FBZ-T7 vs ISL28407FBZ feature comparison

ISL28407FBZ-T7 Intersil Corporation

Buy Now Datasheet

ISL28407FBZ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC SOIC
Package Description SOIC-14 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 78 Weeks 26 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0007 µA 0.0007 µA
Common-mode Reject Ratio-Nom 145 dB 145 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 160 µV 160 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 8.6614 mm 8.65 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 2 2
Neg Supply Voltage Limit-Max -21 V -21 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.75 mm
Slew Rate-Nom 0.32 V/us 0.32 V/us
Supply Current-Max 1.4 mA 1.4 mA
Supply Voltage Limit-Max 21 V 21 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 3162000 3162000
Width 3.9116 mm 3.9 mm
Base Number Matches 2 2

Compare ISL28407FBZ-T7 with alternatives

Compare ISL28407FBZ with alternatives